Microchip COM20019I3V-HD technical specifications.
| Package/Case | TQFP |
| Data Rate | 312.5Kbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 25mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip COM20019I3V-HD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.