Network Controller & Processor ICs ARCNET Contrllr
Microchip COM20020I-HD technical specifications.
| Package/Case | TQFP |
| Data Rate | 5Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 40mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.