The COM20020I3V-HD is a single UART transceiver from Microchip, packaged in a TQFP. It operates over a temperature range of -40°C to 85°C and has a maximum supply current of 35mA. The device is designed to operate at a supply voltage of 3.3V, with a maximum supply voltage of 3.465V and a minimum supply voltage of 3.135V. It is available in tape and reel packaging with 1250 units per package.
Microchip COM20020I3V-HD technical specifications.
| Package/Case | TQFP |
| Data Rate | 5Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 35mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.