
The COM20020ILJP3VTR is a single UART transceiver from Microchip, packaged in a PLCC surface mount package. It operates over a temperature range of -40°C to 85°C and has a maximum supply current of 35mA. The device is designed to work with a 3.3V supply voltage and has a data rate of 5Mbps.
Microchip COM20020ILJP3VTR technical specifications.
| Package/Case | PLCC |
| Data Rate | 5Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 35mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 750 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
No datasheet is available for this part.