The COM20022I3V-HD IC is a surface mount device packaged in a TQFP format. It operates within a temperature range of -40°C to 85°C and is powered by a 3.3V supply voltage. The device supports data transfer rates of up to 10Mbps.
Microchip COM20022I3V-HD technical specifications.
| Package/Case | TQFP |
| Data Rate | 10Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.