Microchip DN2530N3-G P013 technical specifications.
| Package/Case | TO-92-3 |
| Continuous Drain Current (ID) | 53A |
| Drain to Source Resistance | 12R |
| Drain to Source Voltage (Vdss) | 300V |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 740mW |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 15ns |
| RoHS | Compliant |
Download the complete datasheet for Microchip DN2530N3-G P013 to view detailed technical specifications.
No datasheet is available for this part.