Microchip DN2530N3-GP005 technical specifications.
| Package/Case | TO-92-3 |
| Continuous Drain Current (ID) | 175mA |
| Drain to Source Breakdown Voltage | 300V |
| Drain to Source Resistance | 12R |
| Drain to Source Voltage (Vdss) | 300V |
| Number of Channels | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip DN2530N3-GP005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.