The DN2530N3-P003-G is a TO-92 packaged N-channel MOSFET with a maximum operating temperature range of -55°C to 150°C. It has a continuous drain current of 200mA and a drain to source breakdown voltage of 300V. The device has a drain to source resistance of 12 ohms and a power dissipation of 740mW. The MOSFET's fall time and turn-off delay time are both 15ns.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | 200mA |
| Drain to Source Breakdown Voltage | 300V |
| Drain to Source Resistance | 12R |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 740mW |
| Resistance | 12R |
| Turn-Off Delay Time | 15ns |
| RoHS | Compliant |