This 22.184 MHz MEMS oscillator features a basic package type of Non-Lead-Frame SMT and a package family name of DFN. It has a package/Case of CDFN and a lead shape of No Lead. The device has a pin count of 4 and a PCB of 4. The package dimensions are 3.2mm in length, 2.5mm in width, and 0.85mm in seated plane height. The pin pitch is 2.1mm and the package material is plastic. It is designed for surface mount applications and has a type of clock oscillator. The frequency stability is ±50 and the load capacitance is 15. The oscillator operates within a supply voltage range of 1.7V to 3.6V and a temperature range of -20°C to 70°C.
Microchip DSC1001CE1-022.1840 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | CDFN |
| Lead Shape | No Lead |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 3.2 |
| Package Width (mm) | 2.5 |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 2.1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Clock Oscillator |
| Standard Frequency | 22.184MHz |
| Frequency Stability | ±50ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 1.7V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Microchip DSC1001CE1-022.1840 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.