CMOS Output Clock Oscillator, 61.25MHz Nom
Microchip DSC1001DL2-061.2500T technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip DSC1001DL2-061.2500T to view detailed technical specifications.
No datasheet is available for this part.