Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip DSC2011FI2-E0005T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency | 25MHz |
| Frequency Stability | 25ppm |
| Load Capacitance | 15pF |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 32mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.25V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DSC2011 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSC2011FI2-E0005T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
