
Digital Signal Processors & Controllers - DSP, DSC DIG SIG CONTR Lead Free Package
Microchip DSPIC30F5013-20E/PTG technical specifications.
| Package/Case | TQFP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Interface | I2C, SPI, CAN, I2S, UART |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 66KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Number of I/Os | 68 |
| Number of Programmable I/O | 68 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 119 |
| Packaging | Tray |
| RAM Size | 4KB |
| RoHS | Compliant |
No datasheet is available for this part.
