The DSPIC30F5013 is a 16-bit microcontroller with a dsPIC core, operating at up to 40MHz. It features 66KB of FLASH memory and 4KB of RAM. The device supports a range of interfaces, including I2C, SPI, CAN, I2S, and UART. It is available in a TQFP package, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is supplied with a voltage range of 2.5V to 5.5V.
Microchip DSPIC30F5013-30I/PTG technical specifications.
| Package/Case | TQFP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Interface | I2C, SPI, CAN, I2S, UART |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 66KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Number of I/Os | 68 |
| Number of Programmable I/O | 68 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 119 |
| Packaging | Tray |
| RAM Size | 4KB |
| RoHS | Compliant |
No datasheet is available for this part.
