The dsPIC33EP128MC204-H/PT is a 16-bit microcontroller from Microchip, featuring a dsPIC core architecture and a 60MHz operating frequency. It has 128KB of FLASH memory and 16KB of RAM, with a data bus width of 16 bits. The device supports various interfaces, including I2C, SPI, IrDA, UART, and USART, and is suitable for surface mount applications. It operates within a temperature range of -40°C to 125°C and is compliant with AEC-Q100 and RoHS standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip dsPIC33EP128MC204-H/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip dsPIC33EP128MC204-H/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Frequency | 60MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Frequency | 60MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.95V |
| Mount | Surface Mount |
| Number of Programmable I/O | 35 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, dsPIC™ 33EP |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip dsPIC33EP128MC204-H/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
