The DSPIC33EP256GP504-H/PT is a 16-bit microcontroller from Microchip, built around a dsPIC core architecture. It features 256KB of FLASH memory and supports a range of interfaces, including I2C, SPI, IrDA, UART, and USART. The device has 35 I/Os and operates over a temperature range of -40°C to 150°C, making it compliant with AEC-Q100 automotive standards. It also includes peripherals such as brown-out detect/reset, power-on reset, PWM, and watchdog timer, as well as DMA support. The microcontroller is packaged in a TQFP (Thin Quad Flat Package) and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip DSPIC33EP256GP504-H/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TQFP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Operating Temperature | 150°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 35 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Series | Automotive, AEC-Q100, dsPIC™ 33EP |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33EP256GP504-H/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.