The DSPIC33EP256MC204-H/PT is a 16-bit microcontroller from Microchip, featuring a dsPIC core and 256KB of FLASH memory. It supports a range of interfaces, including I2C, SPI, IrDA, UART, and USART. The device operates over a temperature range of -40°C to 150°C and is available in a TQFP package, suitable for surface mount applications. The microcontroller includes various peripherals, such as brown-out detect/reset, power-on reset, PWM, and DMA, making it suitable for automotive and industrial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip DSPIC33EP256MC204-H/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TQFP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Operating Temperature | 150°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 35 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Series | Automotive, AEC-Q100, dsPIC™ 33EP |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33EP256MC204-H/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.