100-Pins, 256KB Flash, 28KB RAM, 60 MHz, USB, 2XCAN, 15 DMA, XBGA-121 10X10X1.20
Microchip DSPIC33EP256MU810T-I/B technical specifications.
| Package/Case | TFBGA |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of ADC Channels | 32 |
| Number of Bits | 16 |
| Number of I2C Channels | 2 |
| Number of SPI Channels | 4 |
| Number of Timers/Counters | 13 |
| Number of UART Channels | 4 |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33EP256MU810T-I/B to view detailed technical specifications.
No datasheet is available for this part.