The dsPIC33EP32MC204-H/PT is a 32KB FLASH microcontroller from Microchip. It features a dsPIC core architecture with a 16-bit data bus width and operates at a maximum frequency of 60MHz. The device is powered by a 3.3V supply voltage and has 35 I/Os. It is available in a TQFP package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 150°C and is compliant with AEC-Q100 and RoHS standards.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Frequency | 60MHz |
| Max Operating Temperature | 150°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 35 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, dsPIC™ 33EP |
| RoHS | Not Compliant |