The dsPIC33EP32MC503-H/TL is a 32KB FLASH 16-bit dsPIC microcontroller that operates at a maximum frequency of 60MHz and requires a 3.3V operating supply voltage. It is designed for surface mount packaging and can withstand temperatures ranging from -40°C to 150°C. This device meets the AEC-Q100 standard and features a range of peripherals, including brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. It also supports various interfaces, such as I2C, SPI, IrDA, UART, and USART. With 25 I/Os and 4KB of RAM, this microcontroller is suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip dsPIC33EP32MC503-H/TL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Frequency | 60MHz |
| Max Operating Temperature | 150°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 25 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 4KB |
| Series | Automotive, AEC-Q100, dsPIC™ 33EP |
| RoHS | Compliant |
Download the complete datasheet for Microchip dsPIC33EP32MC503-H/TL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.