The dsPIC33FJ06GS001T-E/SS is a 16-bit microcontroller with a core architecture of dsPIC and a frequency of 40MHz. It features a data bus width of 16 bits and supports various interfaces including I2C, SPI, IrDA, UART, and USART. The device has 6KB of FLASH memory and 256B of RAM. It operates within a temperature range of -40°C to 125°C and is supplied with a voltage of 3.3V. The microcontroller is packaged in a surface mount SSOP package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip dsPIC33FJ06GS001T-E/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SSOP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 6KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, dsPIC™ 33F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip dsPIC33FJ06GS001T-E/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.