
Sockets & Adapters PIC16C717 770 771 Device Adapter
Microchip DVA16XP200 technical specifications.
| Package/Case | SOIC |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Package Quantity | 3 |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.
