Microchip E6240 technical specifications.
| Evaluation Kit | Yes |
| Interface | USB, I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 3 |
| Packaging | Box |
| Radiation Hardening | No |
| Series | Quantum, QMatrix™ |
| RoHS | Compliant |
Download the complete datasheet for Microchip E6240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
