Sign in to ask questions about the Microchip EVK2160A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip EVK2160A technical specifications.
| Evaluation Kit | Yes |
| Interface | I2C |
| Lead Free | Lead Free |
| Mount | Plug-In |
| Package Quantity | 5 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | Quantum, QTouch™ |
| RoHS | Compliant |
Download the complete datasheet for Microchip EVK2160A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.