The FDC37C672QFP is an 8-bit quad-SPI/FIFO controller from Microchip. It operates within a temperature range of 0°C to 70°C and is supplied with a 5V operating voltage. The device features a package quantity of 660 units in a PQFP package. It consumes a maximum supply current of 90mA and includes a watchdog timer for added functionality.
Checking distributor stock and pricing after the page loads.
| Package/Case | PQFP |
| Data Bus Width | 8b |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 660 |
| Supply Current | 90mA |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |