I/O Controller Interface IC Enhanced Super I/O Controller
Checking distributor stock and pricing after the page loads.
| Data Bus Width | 8b |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 450 |
| RoHS Compliant | No |
| Supply Current | 90mA |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |