Checking distributor stock and pricing after the page loads.
Microchip FDC37C932-QS technical specifications.
| Package/Case | QFP |
| Data Bus Width | 8b |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Supply Current | 90mA |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.