I/O Controller Interface IC Ultra I/O Controller- Pb Free
Checking distributor stock and pricing after the page loads.
Microchip FDC37C935-QS technical specifications.
| Package/Case | PQFP |
| Data Bus Width | 8b |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 240 |
| Supply Current | 90mA |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.