The FDC37M707-MS is an 8-bit microcontroller with a data bus width of 8 bits. It features 3 I/Os and 2 timers/counters. The device operates within a temperature range of 0 to 70°C and has a supply current of 90mA. The PQFP package quantity is 660 units.
Checking distributor stock and pricing after the page loads.
Microchip FDC37M707-MS technical specifications.
| Package/Case | PQFP |
| Data Bus Width | 8b |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of I/Os | 3 |
| Number of Timers/Counters | 2 |
| Package Quantity | 660 |
| Supply Current | 90mA |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.