IC CTRLR ENHNCD SUPER I/O 100QFP
Checking distributor stock and pricing after the page loads.
Microchip FDC37M817-MS technical specifications.
| Package/Case | QFP |
| Data Bus Width | 8b |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of I/Os | 3 |
| Number of Timers/Counters | 2 |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 66 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 30mA |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.