IC CTRLR NOTEBOOK I/O 100LQFP
Microchip FDC37N769-MT technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of I/Os | 3 |
| Number of Timers/Counters | 1 |
| Operating Supply Current | 15mA |
| Package Quantity | 90 |
| Packaging | Tray |
| Supply Current | 20mA |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.