16-CHANNEL UNIPOLAR POSITIVE H
Microchip HV2612FG-G-M931 technical specifications.
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Current | 3A |
| Number of Switches | 16 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | HV2612 |
| Supply Current | 2.5mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV2612FG-G-M931 to view detailed technical specifications.
No datasheet is available for this part.