The HV2706FG-G-M931 is a high voltage switch from Microchip, available in a 1000-unit package quantity. It operates within a temperature range of 0°C to 70°C and can handle a maximum power dissipation of 1W. The device features 16 channels, each with a dual supply voltage capability of up to 100V and a maximum supply current of 10uA. The HV2706FG-G-M931 is designed for surface mount applications and is packaged in a tape and reel format.
Microchip HV2706FG-G-M931 technical specifications.
| Package/Case | LQFP |
| Dual Supply Voltage | 100V |
| Min Dual Supply Voltage | 40V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Current | 10uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 16 |
| Number of Inputs | 16 |
| Number of Outputs | 16 |
| Number of Switches | 16 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Series | HV2706 |
| Supply Current | 10uA |
| Turn-Off Delay Time | 5us |
| Turn-On Delay Time | 5us |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV2706FG-G-M931 to view detailed technical specifications.
No datasheet is available for this part.