
The HV5308PJ-B is a voltage regulator with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 13.2V and a minimum supply voltage of 10.8V. The device is packaged in a PLCC package and is mounted on the surface. It is available in a quantity of 27 units per packaging, which is a rail or tube. The weight of the device is 0.084185 ounces.
Microchip HV5308PJ-B technical specifications.
| Package/Case | PLCC |
| Height | 3.68mm |
| Length | 16.59mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 10.8V |
| Mount | Surface Mount |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Weight | 0.084185oz |
| Width | 16.59mm |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip HV5308PJ-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.