
Current Mode PWM Controller 20-Pin PLCC T/R
Microchip HV9120PJ-G-M910 technical specifications.
| Package/Case | PLCC |
| Duty Cycle | 49.6% |
| Fall Time | 20ns |
| Max Supply Voltage | 13.5V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.
