Switching Converters, Regulators & Controllers HVCMOS 450V 2% Ref
Microchip HV9120PJ-M910-G technical specifications.
| Package/Case | PLCC |
| Output Voltage | 4.08V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.