The HV9903K6 is a 6-segment LED driver from Microchip, designed to operate within a temperature range of -40°C to 85°C. It requires a supply voltage of 3.3V and has a maximum supply current of 1.6mA. The device is packaged in a DFN package and is available in quantities of 3000 per reel. Note that this device is not RoHS compliant.
Microchip HV9903K6 technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.6mA |
| Max Supply Voltage | 4.6V |
| Min Supply Voltage | 2.6V |
| Mount | Surface Mount |
| Number of Segments | 6 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 1.6mA |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip HV9903K6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.