The ICS307M-01IT is a single circuit IC with an ECL input, packaged in a surface mount SOIC package. It operates over a temperature range of -40°C to 85°C and has a maximum frequency of 1GHz. The IC is available on tape and reel and is part of the 10EL, Precision Edge series.
Checking distributor stock and pricing after the page loads.
Microchip ICS307M-01IT technical specifications.
| Package/Case | SOIC |
| Input | ECL |
| Max Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| PLL | No |
| Series | 10EL, Precision Edge® |
| RoHS | Compliant |
No datasheet is available for this part.