IC FANOUT BUFFER 1:6 16-TSSOP
Microchip ICS83905AGLFT technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| Series | 100EL, Precision Edge® |
| RoHS | Compliant |
No datasheet is available for this part.