IC CLOCK DRIVER HI PERF 8-TSSOP
Checking distributor stock and pricing after the page loads.
| Package/Case | LCC |
| Input | PECL |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| Series | 100E, Precision Edge® |
| RoHS | Compliant |