The JANTX1N5292UR-1 is a single zener diode with a maximum peak operating voltage of 100V and maximum regulator current of 0.682A. It has a maximum power dissipation of 500mW and operates over a temperature range of -65°C to 175°C. The device is packaged in a 2-pin DO-213AB package.
Microchip JANTX1N5292UR-1 technical specifications.
| Configuration | Single |
| Maximum Peak Operating Voltage | 100V |
| Maximum Regulator Current | 0.682mA |
| Maximum Limiting Voltage | 1.13V |
| Minimum Dynamic Impedance | 1.55MOhm |
| Minimum Knee Impedance | 0.47MOhm |
| Maximum Power Dissipation | 500mW |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Pin Count | 2 |
| Package/Case | DO-213AB |
| Package Family Name | SOD-80 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip JANTX1N5292UR-1 to view detailed technical specifications.
No datasheet is available for this part.