The KSZ8463FMLI is a 64-terminal quad flat pack industrial temperature Ethernet switch from Microchip. It operates over a temperature range of -40°C to 85°C and has a nominal supply voltage of 3.3V. The device is packaged in a 10mm x 10mm S-PQFP-G64 package with a quad terminal position. It is designed for use in industrial temperature applications and meets the requirements of various standards.
Sign in to ask questions about the Microchip KSZ8463FMLI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip KSZ8463FMLI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip KSZ8463FMLI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.