
3-port Ethernet switch with 100Mbps data rate, featuring three integrated transceivers. This surface mount component is housed in a 64-pin LQFP package measuring 10mm x 10mm. It operates within a temperature range of -40°C to 85°C and supports a maximum supply voltage of 3.3V. The device is RoHS compliant and supplied in tray packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip KSZ8463MLI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LQFP |
| Data Rate | 100Mbps |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Functions | 3 |
| Number of Ports | 3 |
| Number of Transceivers | 3 |
| Package Quantity | 160 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | EtherSynch™ |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip KSZ8463MLI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
