
The KSZ8463RLI is a 3-port managed switch from Microchip, packaged in a 64-pin LQFP. It operates at a maximum supply voltage of 3.3V and has a maximum operating temperature of 85°C. The device is RoHS compliant and suitable for surface mount applications. It is designed for use in computing and embedded systems, specifically in networking applications such as hubs and switches.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip KSZ8463RLI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LQFP |
| Data Rate | 100Mbps |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Functions | 3 |
| Number of Ports | 3 |
| Number of Transceivers | 3 |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | EtherSynch™ |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip KSZ8463RLI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
