Industrial temperature grade 5-port 100Mbps Ethernet switch, featuring an 80-terminal QUAD LQFP package with dimensions of 10x10mm. Operates across an industrial temperature range of -40°C to 85°C, with a nominal supply voltage of 1.2V. This component offers a single function and is supplied in tray packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip KSZ8765CLXIC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 10 |
| Length | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip KSZ8765CLXIC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.