The KSZ8775CLXCC is an 80-pin LQFP quad UART bridge from Microchip, operating within a commercial temperature grade of 0-70°C. It features a nominal supply voltage of 1.2V and a JEDEC package code of S-PQFP-G80. This device is compliant with ROHS standards and is packaged in a 10x10mm LQFP-80 format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip KSZ8775CLXCC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 80 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 10 |
| Length | 10 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip KSZ8775CLXCC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.