
Three-port 100Mbps Ethernet switch designed for surface mount applications. Features I2C and SPI interfaces, operating within a -40°C to 85°C temperature range. This component supports a 3.3V nominal supply voltage with a maximum operating current of 112mA. Packaged in an LQFP, it is lead-free and RoHS compliant.
Microchip KSZ8863FLLI technical specifications.
| Package/Case | LQFP |
| Data Rate | 100Mbps |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 112mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Functions | 3 |
| Number of Ports | 3 |
| Number of Transceivers | 1 |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 85mA |
| Supply Voltage-Nom | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Microchip KSZ8863FLLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
