
Three-port 100Mbps Ethernet switch, surface mountable in a 48-pin LQFP package. Features I2C and SPI interfaces, operating from a 1.71V to 3.465V supply range with a nominal 3.3V. Includes two transceivers and supports a maximum operating temperature of 70°C. This RoHS compliant component is supplied in a tray of 250 units.
Sign in to ask questions about the Microchip KSZ8863MLL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip KSZ8863MLL technical specifications.
| Package/Case | LQFP |
| Data Rate | 100Mbps |
| Height | 1.4mm |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 112mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Functions | 3 |
| Number of Ports | 3 |
| Number of Transceivers | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3.3V |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip KSZ8863MLL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
