
3-port 100Mbps Ethernet switch, ideal for embedded networking applications. Features 3 integrated transceivers and supports I2C and SPI interfaces. Operates from a 1.71V to 3.465V supply voltage with a nominal 3.3V, consuming up to 114mA. Packaged in a 48-pin LQFP (7.1mm x 7.1mm x 1.45mm) for surface mounting. RoHS compliant with a wide operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip KSZ8863RLLI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip KSZ8863RLLI technical specifications.
| Package/Case | LQFP |
| Data Rate | 100Mbps |
| Height | 1.45mm |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Length | 7.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 114mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Functions | 3 |
| Number of Ports | 3 |
| Number of Transceivers | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 85mA |
| Supply Voltage-Nom | 3.3V |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip KSZ8863RLLI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
