
Industrial-grade 4-port 100Mbps Ethernet switch, featuring a 64-terminal QFN EP package with QUAD terminal position. Operates across an industrial temperature range of -40°C to 85°C, with a nominal supply voltage of 1.2V. The component measures 8mm in width and 8mm in length, conforming to the S-XQCC-N64 JEDEC package code.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip KSZ8864CNXIA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N64 |
| Width | 8 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip KSZ8864CNXIA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.