
Three-port 100Mbps Ethernet switch with I2C and SPI interfaces. Features 2 transceivers and a 64-pin LQFP surface mount package. Operates from 1.69V to 3.465V with a nominal supply voltage of 3.3V and a maximum supply current of 115mA. Designed for operation between 0°C and 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip KSZ8873MLL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LQFP |
| Data Rate | 100Mbps |
| Height | 1.4mm |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 115mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 1.69V |
| Mount | Surface Mount |
| Number of Functions | 3 |
| Number of Ports | 3 |
| Number of Transceivers | 2 |
| Operating Supply Current | 115mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 115mA |
| Supply Voltage-Nom | 3.3V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip KSZ8873MLL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
